- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH2029-300Y
Description
+
Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
Search Keywords: MH2029300Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH2029-300Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:30 Ohm
-
Dimension:2.2 x 1.4 x 1.1mm mm
-
Family:MH
-
Case Size:0805
-
Maximum DC Current:3 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0215
8,000
$0.0208
28,000
$0.0204
52,000
$0.0198
100,000
$0.0195
152,000
$0.0192
252,000
$0.0191
500,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing