- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH2029-221Y
Bourns
MH2029-221Y
Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Search Keywords: MH2029221Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH2029-221Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:2 A
-
Family:MH
-
Impedance:220 Ohm
-
Case Size:0805
-
Dimension:2.2 x 1.4 x 1.1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MH2029-221Y RoHS compliant?
Yes, MH2029-221Y is RoHS compliant.
What is the lead time for MH2029-221Y?
The standard lead time for MH2029-221Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0255
8,000
$0.0221
28,000
$0.0210
52,000
$0.0209
100,000
$0.0208
152,000
$0.0207
252,000
$0.0206
500,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT