help desk software
Image is representational - see mfr. specs

MH2029-151Y

Bourns

Ferrite Beads High Current Chip 150Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads High Current Chip 150Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Search Keywords: MH2029151Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH2029-151Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0805
  • Dimension:
    2.2 x 1.4 x 1.1mm mm
  • Family:
    MH
  • Impedance:
    150 Ohm
  • Maximum DC Current:
    2 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0283
8,000
$0.0266
28,000
$0.0254
52,000
$0.0239
100,000
$0.0233
152,000
$0.0224
252,000
$0.0220
500,000 +
$0.0217
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments