Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MH2029-100Y

Ferrite Beads High Current Chip 10Ohm 25% 100MHz 6A 10mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads High Current Chip 10Ohm 25% 100MHz 6A 10mOhm DCR 0805 T/R
Search Keywords: MH2029100Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MH2029-100Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 2.2 x 1.4 x 1.1mm mm
Maximum DC Current: 6 A
Case Size: 0805
Family: MH
Impedance: 10 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MH2029-100Y RoHS compliant?
Yes, MH2029-100Y is RoHS compliant.
What is the lead time for MH2029-100Y?
The standard lead time for MH2029-100Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0439
8,000
$0.0294
28,000
$0.0272
52,000
$0.0263
100,000
$0.0262
152,000
$0.0262
252,000
$0.0261
500,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!