Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MH1608-601Y

Ferrite Bead - High Current Chip - 600 Ohm - 0603 [1608 Metric] - 1 A - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Bead - High Current Chip - 600 Ohm - 0603 [1608 Metric] - 1 A - Surface Mount.
Search Keywords: MH1608601Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH1608-601Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    1.75 x 1 x 1mm mm
  • Family:
    MH
  • Impedance:
    600 Ohm
  • Case Size:
    0603
  • Maximum DC Current:
    1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MH1608-601Y RoHS compliant?
Yes, MH1608-601Y is RoHS compliant.
What is the lead time for MH1608-601Y?
The standard lead time for MH1608-601Y is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,731
Can Ship immediately Buy all 3,731 in-stock or the regular minimum order quantity of 4000
On Order:
160,000   can ship 1/4/27
Stock lot only:
3731
Minimum Order Quantity:
4000
Order Increment:
4000
22 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0271
4,000
$0.0246
8,000
$0.0221
28,000
$0.0208
52,000
$0.0208
100,000
$0.0207
152,000
$0.0206
252,000
$0.0206
500,000 +
$0.0205
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!