Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MH1608-600Y

Ferrite Beads High Current Chip 60Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads High Current Chip 60Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R
Search Keywords: MH1608600Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MH1608-600Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 0603
Dimension: 1.75 x 1 x 1 mm
Maximum DC Current: 3 A
Family: MH
Impedance: 60 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MH1608-600Y RoHS compliant?
Yes, MH1608-600Y is RoHS compliant.
What is the lead time for MH1608-600Y?
The standard lead time for MH1608-600Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0249
8,000
$0.0227
28,000
$0.0219
52,000
$0.0216
100,000
$0.0214
152,000
$0.0212
252,000
$0.0211
500,000 +
$0.0207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!