- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH1608-471Y
Description
+
Ferrite Beads High Current Chip 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 T/R
Search Keywords: MH1608471Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH1608-471Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:1 A
-
Impedance:470 Ohm
-
Family:MH
-
Case Size:0603
-
Dimension:1.75 x 1 x 1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0239
8,000
$0.0219
28,000
$0.0216
52,000
$0.0215
100,000
$0.0215
152,000
$0.0214
252,000
$0.0213
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing