Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MH1608-300Y

Ferrite Beads High Current Chip 30Ohm 25% 100MHz 1A 60mOhm DCR 0603 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads High Current Chip 30Ohm 25% 100MHz 1A 60mOhm DCR 0603 T/R
Search Keywords: MH1608300Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MH1608-300Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    30 Ohm
  • Maximum DC Current:
    1 A
  • Dimension:
    1.75 x 1 x 1 mm
  • Family:
    MH
  • Case Size:
    0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MH1608-300Y RoHS compliant?
Yes, MH1608-300Y is RoHS compliant.
What is the lead time for MH1608-300Y?
The standard lead time for MH1608-300Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0269
8,000
$0.0259
28,000
$0.0255
52,000
$0.0254
100,000
$0.0253
152,000
$0.0253
252,000
$0.0252
500,000 +
$0.0252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!