- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH1608-101Y
Bourns
MH1608-101Y
Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 40mOhm DCR 0603 T/R
Search Keywords: MH1608101Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH1608-101Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.75 x 1 x 1mm mm
-
Impedance:100 Ohm
-
Maximum DC Current:3 A
-
Family:MH
-
Case Size:0603
Frequently Asked Questions
Is MH1608-101Y RoHS compliant?
Yes, MH1608-101Y is RoHS compliant.
What is the lead time for MH1608-101Y?
The standard lead time for MH1608-101Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0223
8,000
$0.0221
28,000
$0.0208
52,000
$0.0208
100,000
$0.0207
152,000
$0.0206
252,000
$0.0206
500,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing