- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MH1608-100Y
Bourns
MH1608-100Y
Ferrite Beads Multi-Layer High Current 10Ohm 25% 100MHz 5A 10mOhm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MH1608-100Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.6 x 0.8 x 0.8 mm
-
Impedance:10 Ohm
-
Maximum DC Current:5 A
-
Case Size:0603
-
Family:PMH