- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MG2029-300Y
Description
+
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
Search Keywords: MG2029300Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MG2029-300Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:PMC
-
Impedance:30 Ohm
-
Case Size:0805
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum DC Current:400 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0213
12,000
$0.0200
28,000
$0.0191
52,000
$0.0186
100,000
$0.0175
152,000
$0.0175
252,000
$0.0168
500,000 +
$0.0164
Click for Quote
Log in
to unlock special pricing