- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MG2029-101Y
Bourns
MG2029-101Y
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 400mA 400mOhm DCR 0805 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MG2029-101Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:100 Ohm
-
Case Size:0805
-
Family:PMC
-
Maximum DC Current:400 mA
-
Dimension:2 x 1.25 x 0.9 mm