Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MG1608-800Y

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 300mA 300mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 300mA 300mOhm DCR 0603 T/R
Search Keywords: MG1608800Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MG1608-800Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum DC Current: 0.3 A
Impedance: 80 Ohm
Case Size: 0603
Dimension: 1.75 x 1 x 1mm mm
Family: MG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MG1608-800Y RoHS compliant?
Yes, MG1608-800Y is RoHS compliant.
What is the lead time for MG1608-800Y?
The standard lead time for MG1608-800Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0228
12,000
$0.0178
28,000
$0.0170
52,000
$0.0165
100,000
$0.0156
152,000
$0.0156
252,000
$0.0150
500,000 +
$0.0146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!