- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MG1608-121Y
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 300mOhm DCR 0603 T/R
Search Keywords: MG1608121Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MG1608-121Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.75 x 1 x 1mm mm
-
Impedance:120 Ohm
-
Case Size:0603
-
Maximum DC Current:0.2 A
-
Family:MG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0181
12,000
$0.0149
28,000
$0.0141
52,000
$0.0140
100,000
$0.0140
152,000
$0.0139
252,000
$0.0139
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing