- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-VS210L-0
Bourns
MF-VS210L-0
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-VS210L-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:2.1 A
-
Trip Current:4.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:5@10A s
-
Minimum Initial Resistance:0.018 Ohm
-
Maximum Initial Resistance:0.03 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk