- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-VS175NL-0
Bourns
MF-VS175NL-0
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 12V 100A 1.4W 3s 0.029Ohm SMD Solder Pad 12.4 X 3.9 X 0.9mm Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-VS175NL-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Hold Current:1.75 A
-
Trip Current:3.5 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:12 V
-
Maximum Trip Time:3@8.75A s
-
Minimum Initial Resistance:0.029 Ohm
-
Maximum Initial Resistance:0.051 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk