- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-USML600-2
Description
+
PTC Resettable Fuse 6A(hold) 12A(trip) 6V 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R
Search Keywords: MFUSML6002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-USML600-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Hold Current:6 A
-
Trip Current:12 A
-
Maximum Current Rating:50 A
-
Maximum Voltage Rating:611032V
-
Maximum Trip Time:2@30A s
-
Minimum Initial Resistance:0.001 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:121011037
-
Mounting:Surface Mount11035
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.