- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-USML400-2
Bourns
MF-USML400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 6V 50A 0.8W 2s 0.0015Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-USML400-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Hold Current: | 4 A |
| Trip Current: | 8 A |
| Maximum Current Rating: | 50 A |
| Maximum Voltage Rating: | 611032V |
| Maximum Trip Time: | 2@20A s |
| Minimum Initial Resistance: | 0.0015 Ohm |
| Package/Case: | 121011037 |
| Mounting: | Surface Mount11035 |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.