Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-USML350-2

PTC Resettable Fuse 3.5A(hold) 7A(trip) 6V 50A 0.8W 2s 0.003Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3.5A(hold) 7A(trip) 6V 50A 0.8W 2s 0.003Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.6mm T/R
Search Keywords: MFUSML3502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-USML350-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Hold Current: 3.5 A
Trip Current: 7 A
Maximum Current Rating: 50 A
Maximum Voltage Rating: 611032V
Maximum Trip Time: 2@17.5A s
Minimum Initial Resistance: 0.003 Ohm
Package/Case: 121011037
Mounting: Surface Mount11035
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-USML350-2 discontinued?
Yes, MF-USML350-2 from Bourns is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-USML350-2?
The recommended replacement for MF-USML350-2 is MF-USML350/6-2 from Bourns, available from OnlineComponents.com.
Is MF-USML350-2 RoHS compliant?
Yes, MF-USML350-2 is RoHS compliant.
What is the lead time for MF-USML350-2?
The standard lead time for MF-USML350-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,880
Can Ship immediately You may purchase all in-stock quantity of 4,880
Stock lot only:
4880
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3545
5,000 +
$0.3223
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!