Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-USMF175X-2

PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6V 40A 0.7W 1s 0.02Ohm SMD Solder Pad 1210 T/R Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6V 40A 0.7W 1s 0.02Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords: MFUSMF175X2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-USMF175X-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    1.75 A
  • Trip Current:
    3.5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    1@8A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1210
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-USMF175X-2 RoHS compliant?
Yes, MF-USMF175X-2 is RoHS compliant.
What is the lead time for MF-USMF175X-2?
The standard lead time for MF-USMF175X-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2450
3,000
$0.2359
6,000
$0.2296
9,000
$0.2290
12,000
$0.2284
27,000
$0.2226
51,000 +
$0.2220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!