Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-USMF110-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 1s 0.05Ohm SMD Solder Pad 1210 T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 1s 0.05Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords: MFUSMF1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-USMF110-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Hold Current: 1.1 A
Trip Current: 2.2 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 6 V
Maximum Trip Time: 1@5A s
Minimum Initial Resistance: 0.05 Ohm
Package/Case: 1210
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-USMF110-2 RoHS compliant?
Yes, MF-USMF110-2 is RoHS compliant.
What is the lead time for MF-USMF110-2?
The standard lead time for MF-USMF110-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2450
3,000
$0.2359
6,000
$0.2296
9,000
$0.2290
12,000
$0.2204
27,000
$0.1126
51,000
$0.1113
102,000 +
$0.1110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!