- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-USHT035KX-2
Bourns
MF-USHT035KX-2
PTC Resettable Fuse 0.35A(hold) 1.75A(trip) 30V 20A 1W 1s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-USHT035KX-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Hold Current: | 0.35 A |
| Trip Current: | 1.75 A |
| Maximum Current Rating: | 20 A |
| Maximum Voltage Rating: | 3011032V |
| Maximum Trip Time: | 1@8A s |
| Minimum Initial Resistance: | 0.4 Ohm |
| Package/Case: | 121011037 |
| Mounting: | Surface Mount11035 |
| Packaging: | Tape and Reel |