Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-SVS170N-0

PTC Resettable Fuse 1.7A(hold) 4.1A(trip) 10V 100A 2.1W 5s 0.018Ohm SMD Solder Pad 12.4 X 3.9 X 0.9mm Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.7A(hold) 4.1A(trip) 10V 100A 2.1W 5s 0.018Ohm SMD Solder Pad 12.4 X 3.9 X 0.9mm Bulk
Search Keywords: MFSVS170N0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SVS170N-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    1.7 A
  • Trip Current:
    4.1 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    10 V
  • Maximum Trip Time:
    5@8.5A s
  • Minimum Initial Resistance:
    0.018 Ohm
  • Maximum Initial Resistance:
    0.032 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-SVS170N-0 RoHS compliant?
Yes, MF-SVS170N-0 is RoHS compliant.
What is the lead time for MF-SVS170N-0?
The standard lead time for MF-SVS170N-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/24/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.3594
1,000
$0.3585
2,500
$0.3333
5,000
$0.3108
7,500
$0.2500
10,000
$0.2494
15,000
$0.2434
25,000 +
$0.2428
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!