- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-SMHT136-2
Bourns
MF-SMHT136-2
PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16V 100A 2.1W 10s 0.085Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16V 100A 2.1W 10s 0.085Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords: MFSMHT1362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-SMHT136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Hold Current:1.36 A
-
Trip Current:2.72 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:10@8A s
-
Minimum Initial Resistance:0.085 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Frequently Asked Questions
Is MF-SMHT136-2 RoHS compliant?
Yes, MF-SMHT136-2 is RoHS compliant.
What is the lead time for MF-SMHT136-2?
The standard lead time for MF-SMHT136-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.4800
2,000
$0.3600
3,000
$0.3360
4,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing