- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-SM150-2-99
Bourns
MF-SM150-2-99
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords: MFSM150299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-SM150-2-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:15 V
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:SMD
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-SM150-2-99 discontinued?
Yes, MF-SM150-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-SM150-2-99?
The recommended replacement for MF-SM150-2-99 is MF-SM150-2 from Bourns, available from OnlineComponents.com.
Is MF-SM150-2-99 RoHS compliant?
Yes, MF-SM150-2-99 is RoHS compliant.
What is the lead time for MF-SM150-2-99?
The standard lead time for MF-SM150-2-99 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.