- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-SM100-2-99
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
MF-SM100-2-99
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords: MFSM100299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-SM100-2-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:80 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:0.5@8A s
-
Minimum Initial Resistance:0.12 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:SMD
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-SM100-2-99 discontinued?
Yes, MF-SM100-2-99 from Bourns is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MF-SM100-2-99?
The recommended replacement for MF-SM100-2-99 is MF-SM100-2 from Bourns, available from OnlineComponents.com.
Is MF-SM100-2-99 RoHS compliant?
Yes, MF-SM100-2-99 is RoHS compliant.
What is the lead time for MF-SM100-2-99?
The standard lead time for MF-SM100-2-99 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.