- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-SM075/60-2-99
Bourns
MF-SM075/60-2-99
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-SM075/60-2-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:0.3@8A s
-
Minimum Initial Resistance:0.23 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:SMD
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.