- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-SM050
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
Search Keywords: MFSM050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-SM050
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CN
-
Reel Pack:
1 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:4@2.5A s
-
Minimum Initial Resistance:0.35 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:SMD
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.