Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-SM013/250V-2

PPTC Resettable Fuse - 0.13A(hold) - 60V - 6.5 Ohm - 130 mA - 7.4 x 6.6 x 3.2mm - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PPTC Resettable Fuse - 0.13A(hold) - 60V - 6.5 Ohm - 130 mA - 7.4 x 6.6 x 3.2mm - Surface Mount.
Search Keywords: MFSM013250V2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-SM013/250V-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Hold Current: 0.13 A
Maximum Voltage Rating: 60 V
Minimum Initial Resistance: 6.5 Ohm
Maximum Initial Resistance: 12 Ohm
Mounting: Surface Mount
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-SM013/250V-2 RoHS compliant?
Yes, MF-SM013/250V-2 is RoHS compliant.
What is the lead time for MF-SM013/250V-2?
The standard lead time for MF-SM013/250V-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4900
2,000
$0.4654
4,000
$0.4562
6,000
$0.4551
8,000 +
$0.4505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!