Available Replacements
Alternative Packaging
MF-RX375/72-0 MF-RX375/72-0 Bourns
MF-RX375/72-0

Bourns

In Stock: 2,636

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX375

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60V 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3.1mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60V 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3.1mm Bulk Automotive
Search Keywords: MFRX375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX375
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Hold Current:
    3.75 A
  • Trip Current:
    7.5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    24@18.75A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    0.05 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RX375 discontinued?
Yes, MF-RX375 from Bourns is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-RX375 RoHS compliant?
Yes, MF-RX375 is RoHS compliant.
What is the lead time for MF-RX375?
The standard lead time for MF-RX375 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
Minimum Order Quantity:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.110
50
$1.099
100
$0.871
1,000
$0.703
3,000
$0.674
6,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!