Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX300/72-2

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm T/R Automotive
Search Keywords: MFRX300722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX300/72-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    19.8@15A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    0.06 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MF-RX300/72-2?
The recommended replacement for MF-RX300/72-2 is MF-RX300/72-AP from Bourns, available from OnlineComponents.com.
Is MF-RX300/72-2 RoHS compliant?
Yes, MF-RX300/72-2 is RoHS compliant.
What is the lead time for MF-RX300/72-2?
The standard lead time for MF-RX300/72-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1000
4 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3185
3,000
$0.3141
6,000
$0.2509
9,000
$0.2503
12,000
$0.2478
15,000
$0.2472
27,000
$0.2448
51,000 +
$0.2442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!