Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX300/72-0

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
Search Keywords: MFRX300720
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RX300/72-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 3 A
Trip Current: 6 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 72 V
Maximum Trip Time: 19.8@15A s
Minimum Initial Resistance: 0.04 Ohm
Maximum Initial Resistance: 0.06 Ohm
Mounting: Through Hole
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MF-RX300/72-0?
The recommended replacement for MF-RX300/72-0 is MF-RX300/72-AP from Bourns, available from OnlineComponents.com.
Is MF-RX300/72-0 RoHS compliant?
Yes, MF-RX300/72-0 is RoHS compliant.
What is the lead time for MF-RX300/72-0?
The standard lead time for MF-RX300/72-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,534
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5172
500
$0.2587
1,000
$0.2562
3,000
$0.2537
6,000
$0.2531
9,000
$0.2524
12,000
$0.2518
27,000 +
$0.2512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!