- Home ›
- All Products›
- MF-RX300-0-14
Description
+
PTC Resettable Fuse 40A 60V Bulk
Search Keywords: MFRX300014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX300-0-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
Supplier Standard Pack:
3000
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.