- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX250
Bourns
MF-RX250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Bulk Automotive
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX250
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Hold Current:2.5 A
-
Trip Current:5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:15.6@12.5A s
-
Minimum Initial Resistance:0.05 Ohm
-
Maximum Initial Resistance:0.08 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
-
- Item discontinued