- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX185/72-AP
Bourns
MF-RX185/72-AP
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm Ammo Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX185/72-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:1.85 A
-
Trip Current:3.7 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:12.6@9.25A s
-
Minimum Initial Resistance:0.08 Ohm
-
Maximum Initial Resistance:0.12 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo