- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX160-AP
Bourns
MF-RX160-AP
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Ammo Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RX160-AP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Hold Current: | 1.6 A |
| Trip Current: | 3.2 A |
| Maximum Current Rating: | 40 A |
| Maximum Voltage Rating: | 60 V |
| Maximum Trip Time: | 11.4@8A s |
| Minimum Initial Resistance: | 0.09 Ohm |
| Maximum Initial Resistance: | 0.14 Ohm |
| Mounting: | Through Hole |
| Packaging: | Ammo |
-
This product is discontinued, but still in stock.