- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX160
Bourns
MF-RX160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:11.4@8A s
-
Minimum Initial Resistance:0.09 Ohm
-
Maximum Initial Resistance:0.14 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
- Item discontinued