- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX135/72-AP
Bourns
MF-RX135/72-AP
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Ammo Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX135/72-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:1.35 A
-
Trip Current:2.7 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:9.6@6.75A s
-
Minimum Initial Resistance:0.12 Ohm
-
Maximum Initial Resistance:0.19 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo