- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX135
Available Replacements
Alternative Packaging
Bourns
MF-RX135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
Search Keywords: MFRX135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:1.35 A
-
Trip Current:2.7 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:9.6@6.75A s
-
Minimum Initial Resistance:0.12 Ohm
-
Maximum Initial Resistance:0.19 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Frequently Asked Questions
Is MF-RX135 discontinued?
Yes, MF-RX135 from Bourns is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF-RX135 RoHS compliant?
Yes, MF-RX135 is RoHS compliant.
What is the lead time for MF-RX135?
The standard lead time for MF-RX135 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.