- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX110-AP
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive
Search Keywords: MFRX110AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX110-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:8.2@5.5A s
-
Minimum Initial Resistance:0.15 Ohm
-
Maximum Initial Resistance:0.25 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.