- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX110/72-0-14
Bourns
MF-RX110/72-0-14
PTC Resettable Fuse 40A 72V Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
PTC Resettable Fuse 40A 72V Bulk
Search Keywords: MFRX11072014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX110/72-0-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MF-RX110/72-0-14 RoHS compliant?
Yes, MF-RX110/72-0-14 is RoHS compliant.
What is the lead time for MF-RX110/72-0-14?
The standard lead time for MF-RX110/72-0-14 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,842
Ships today, if you order in
MOQ for In Stock Qty:
441
MOQ for out of Stock Qty:
441
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
441
$0.4305
500
$0.4295
750
$0.4284
1,500
$0.3213
2,250
$0.2999
3,000 +
$0.2939
Click for Quote
Log in
to unlock special pricing