Available Replacements
Alternative Packaging
MF-RX110/72-2 MF-RX110/72-2 Bourns
MF-RX110/72-2

Bourns

In Stock: 5,600

Minimum Order: 441

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX110/72-0

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
Search Keywords: MFRX110720
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RX110/72-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 1.1 A
Trip Current: 2.2 A
Maximum Current Rating: 40 A
Maximum Voltage Rating: 72 V
Maximum Trip Time: 8.2@5.5A s
Minimum Initial Resistance: 0.15 Ohm
Maximum Initial Resistance: 0.25 Ohm
Mounting: Through Hole
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RX110/72-0 RoHS compliant?
Yes, MF-RX110/72-0 is RoHS compliant.
What is the lead time for MF-RX110/72-0?
The standard lead time for MF-RX110/72-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,552
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2665
500
$0.2292
1,000
$0.2113
3,000
$0.1961
6,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!