- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX014/250U-0
Description
+
PTC Resettable Fuse 0.145A(hold) 60VDC 3.5Ohm Radial 6 X 3.8 X 10mm Bag Automotive
Search Keywords: MFRX014250U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX014/250U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Hold Current:0.145 A
-
Trip Current:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:3.5 Ohm
-
Maximum Initial Resistance:6.5 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,500
$0.7020
3,000
$0.4320
4,500
$0.3420
6,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing