- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX014/250-0
Bourns
MF-RX014/250-0
PTC Resettable Fuse 0.145A(hold) 60VDC 3Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX014/250-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6000 -
Hold Current:0.145 A
-
Trip Current:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:3 Ohm
-
Maximum Initial Resistance:6 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk