- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX012/250U-0
Bourns
MF-RX012/250U-0
PTC Resettable Fuse 0.12A(hold) 60VDC 6Ohm Radial 6 X 3.8 X 10mm Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RX012/250U-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Hold Current: | 0.12 A |
| Maximum Voltage Rating: | 60 VDC |
| Minimum Initial Resistance: | 6 Ohm |
| Maximum Initial Resistance: | 10 Ohm |
| Mounting: | Through Hole |
| Packaging: | Bulk |