Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX012/250-T-0

PTC Resettable Fuse 0.12A(hold) 60VDC 7Ohm Radial 6.5 X 4.6 X 11mm Bulk Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.12A(hold) 60VDC 7Ohm Radial 6.5 X 4.6 X 11mm Bulk Automotive
Search Keywords: MFRX012250T0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RX012/250-T-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Hold Current: 0.12 A
Maximum Voltage Rating: 60 VDC
Minimum Initial Resistance: 7 Ohm
Maximum Initial Resistance: 12 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RX012/250-T-0 RoHS compliant?
Yes, MF-RX012/250-T-0 is RoHS compliant.
What is the lead time for MF-RX012/250-T-0?
The standard lead time for MF-RX012/250-T-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!