- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RX012/250-2
Bourns
MF-RX012/250-2
PTC Resettable Fuse 0.12A(hold) 60VDC 8Ohm Radial 6.5 X 4.6 X 11mm T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 0.12A(hold) 60VDC 8Ohm Radial 6.5 X 4.6 X 11mm T/R Automotive
Search Keywords: MFRX0122502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RX012/250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Hold Current:0.12 A
-
Trip Current:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:8 Ohm
-
Maximum Initial Resistance:10.5 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MF-RX012/250-2 RoHS compliant?
Yes, MF-RX012/250-2 is RoHS compliant.
What is the lead time for MF-RX012/250-2?
The standard lead time for MF-RX012/250-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 1000
Stock lot only:
50
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.7455
1,000
$0.6777
1,500
$0.6760
3,000
$0.4160
4,500
$0.3293
6,000 +
$0.3227
Click for Quote
Log in
to unlock special pricing