Available Replacements
Alternative Packaging
MF-RX012/250-2 MF-RX012/250-2 Bourns
MF-RX012/250-2

Bourns

In Stock: 50

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

MF-RX012/250-0

PTC Resettable Fuse 0.12A(hold) 60VDC 4Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.12A(hold) 60VDC 4Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive
Search Keywords: MFRX0122500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: MF-RX012/250-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Hold Current: 0.12 A
Maximum Voltage Rating: 60 VDC
Minimum Initial Resistance: 4 Ohm
Maximum Initial Resistance: 8 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF-RX012/250-0 RoHS compliant?
Yes, MF-RX012/250-0 is RoHS compliant.
What is the lead time for MF-RX012/250-0?
The standard lead time for MF-RX012/250-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.6500
3,000
$0.4000
4,500
$0.3167
6,000 +
$0.3103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!