- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RM055/240-2
Bourns
MF-RM055/240-2
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MF-RM055/240-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Hold Current: | 0.55 A |
| Trip Current: | 1.25 A |
| Maximum Voltage Rating: | 240 VAC |
| Maximum Trip Time: | 26@2.75A s |
| Minimum Initial Resistance: | 0.45 Ohm |
| Mounting: | Through Hole |
| Packaging: | Tape and Reel |