- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- MF-RM033/240-0
Description
+
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm Bulk
Search Keywords: MFRM0332400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MF-RM033/240-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Hold Current:0.33 A
-
Trip Current:0.74 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Trip Time:21@1.65A s
-
Minimum Initial Resistance:0.77 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing